+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4467CPD

IC: driver; MOSFET gate driver; DIP14; 1.2A; Ch: 4; inverting input

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4467CPD
TME Symbol:
TC4467CPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP14
Output current
1.2A
Number of channels
4
Integrated circuit features
inverting input
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
30pcs.
Gross weight1.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4467CPD
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 13 pcs - 3.41 USDGross price for quantities from 13 pcs - 3.41 USD
Net price for quantities from 26 pcs - 3.24 USDGross price for quantities from 26 pcs - 3.24 USD
Net price for quantities from 65 pcs - 3.00 USDGross price for quantities from 65 pcs - 3.00 USD
Net price for quantities from 91 pcs - 2.92 USDGross price for quantities from 91 pcs - 2.92 USD
Net price for quantities from 130 pcs - 2.85 USDGross price for quantities from 130 pcs - 2.85 USD
Net price for quantities from 195 pcs - 2.78 USDGross price for quantities from 195 pcs - 2.78 USD
Packaging method by the manufacturer:Tube = 13 pcs