+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4467EPD

IC: driver; H-bridge; low-side; DIP14; 1.2A; Ch: 4; MOSFET; 800mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4467EPD
TME Symbol:
TC4467EPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
low-side
Case
DIP14
Output current
1.2A
Number of channels
4
Integrated circuit features
MOSFET
DC supply current
4mA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
1.2A
Kind of package
tube
Kind of output
inverting
Power dissipation
0.8W
Manufacturer standard package
30pcs.
Supply voltage
  • 4.5...18V
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4467EPD
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.
Net price for quantities from 120 pcs - 4.22 USDGross price for quantities from 120 pcs - 4.22 USD