+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC4468CPD

IC: driver; MOSFET gate driver; DIP14; 1.2A; Ch: 4; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4468CPD
TME Symbol:
TC4468CPD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP14
Output current
1.2A
Number of channels
4
Integrated circuit features
noninverting input
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
30pcs.
Gross weight1.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4468CPD
111 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 30 pcs - 4.29 USDGross price for quantities from 30 pcs - 4.29 USD
Net price for quantities from 120 pcs - 3.96 USDGross price for quantities from 120 pcs - 3.96 USD
Packaging method by the manufacturer:Tube = 30 pcs