+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4626EOE

IC: driver; low-side; SOIC16; 1.5A; Ch: 1; MOSFET; 4÷6V; 760mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4626EOE
TME Symbol:
TC4626EOE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC16
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4...6V
Impulse rise time
33ns
Pulse fall time
27ns
Maximum output current
1.5A
Kind of package
tube
Kind of output
inverting
Power dissipation
0.76W
Manufacturer standard package
47pcs.
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4626EOE
0 in TME stock
No. of pieces (Multiple of: 47)
Minimum order quantity: 141.
Multiple of: 47.
Net price for quantities from 141 pcs - 5.01 USDGross price for quantities from 141 pcs - 5.01 USD