+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4627COE713

IC: driver; high-side,low-side; SOIC16; Ch: 1; MOSFET; 4÷6V; 1.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4627COE713
TME Symbol:
TC4627COE713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC16
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4...6V
Impulse rise time
33ns
Pulse fall time
27ns
Maximum output current
1.5A
Kind of package
reel, tape
Kind of output
non-inverting
Power dissipation
0.76W
Manufacturer standard package
1000pcs.
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4627COE713
0 in TME stock
Net price for quantities from 1000 pcs - 3.77 USDGross price for quantities from 1000 pcs - 3.77 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.