+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4627EOE

IC: driver; low-side; SOIC16; 1.5A; Ch: 1; MOSFET; 4÷6V; 760mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4627EOE
TME Symbol:
TC4627EOE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC16
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4...6V
Impulse rise time
33ns
Pulse fall time
27ns
Maximum output current
1.5A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
0.76W
Manufacturer standard package
47pcs.
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4627EOE
0 in TME stock
No. of pieces (Multiple of: 47)
Minimum order quantity: 141.
Multiple of: 47.
Net price for quantities from 141 pcs - 3.89 USDGross price for quantities from 141 pcs - 3.89 USD