+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4S-N4N

Automation module: meter; temperature; -1999÷9999; on panel; TC4S


Manufacturer: AUTONICS

Manufacturer part number:
TC4S-N4N
TME Symbol:
TC4S-N4N

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Kind of temperature sensor
Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Mounting
on panel
Manufacturer series
TC4S
The programming method
foil keypad
Mounting hole dimensions
45x45mm
Kind of display used
LED
Display height 1
15mm
Body dimensions
48x48x70.5mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight122.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TC4S-N4N
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.86 USDGross price for quantities from 1 pcs - 45.86 USD
Net price for quantities from 5 pcs - 39.32 USDGross price for quantities from 5 pcs - 39.32 USD
Net price for quantities from 10 pcs - 34.94 USDGross price for quantities from 10 pcs - 34.94 USD