+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4SP-14R

Automation module: regulator; temperature; -1999÷9999; SPST-NO


Manufacturer: AUTONICS

Manufacturer part number:
TC4SP-14R
TME Symbol:
TC4SP-14R

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
SSR
Kind of output 3
alarm
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
on panel, socket
Manufacturer series
TC4S
Output 1 electrical parameters
250V AC / 3A
Output 2 electrical parameters
12V DC / 20mA
Output 3 electrical parameters
250V AC / 1A
The programming method
foil keypad
Mounting hole dimensions
45x45mm
Kind of display used
LED
Display height 1
15mm
Additional functions
LED status indicator
Related items
A-11/DIN
Body dimensions
48x48x70.5mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight132.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TC4SP-14R
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.55 USDGross price for quantities from 1 pcs - 54.55 USD
Net price for quantities from 5 pcs - 46.75 USDGross price for quantities from 5 pcs - 46.75 USD
Net price for quantities from 10 pcs - 41.56 USDGross price for quantities from 10 pcs - 41.56 USD