+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC514COI713

IC: A/D converter; Ch: 4; 5V; SOIC28; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC514COI713
TME Symbol:
TC514COI713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Operating voltage
5V
Case
SOIC28
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Interface
  • 3-wire
  • serial
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC514COI713
0 in TME stock
Net price for quantities from 1600 pcs - 5.13 USDGross price for quantities from 1600 pcs - 5.13 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.