+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC51N3002ECBTR

IC: supervisor circuit; open drain; Active logical level: low

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC51N3002ECBTR
TME Symbol:
TC51N3002ECBTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SOT23A
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
3V
Kind of package
reel, tape
Number of channels
1
Quiescent current
2µA
Manufacturer standard package
3000pcs.
Supply voltage
  • 0.7...10V DC
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
TC51N3002ECBTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.95 USDGross price for quantities from 3000 pcs - 0.95 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs