+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC642EUA

IC: driver; PWM controller; MSOP8; 5mA; Ch: 1; 3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC642EUA
TME Symbol:
TC642EUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
MSOP8
Output current
5mA
Number of channels
1
DC supply current
1mA
Mounting
SMD
Operating temperature
-40...85°C
Application
fans, motors
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • External Temp Input
  • fault detection
  • over temp alarm
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC642EUA
33 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts