+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC665EUNTR

IC: driver; I2C; MSOP10; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC665EUNTR
TME Symbol:
TC665EUNTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
I2C
Case
MSOP10
DC supply current
320µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
3...5.5V
Application
for controller
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
TC665EUNTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.88 USDGross price for quantities from 2500 pcs - 1.88 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.