+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC72-2.8MUATR

IC: temperature sensor; digital; -55÷125°C; MSOP8; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC72-2.8MUATR
TME Symbol:
TC72-2.8MUATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
MSOP8
Mounting
SMD
Operating voltage
2.65...5.5V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Operating temperature
-55...125°C
Interface
  • 3-wire
  • Microwire
  • SPI
Supply voltage
  • 2.6...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC72-2.8MUATR
0 in TME stock
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 2 500)