+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7920K6-G

Transistor: N/P-MOSFET x2; unipolar; 200/-200V; 1.8/-2A; VDFN12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7920K6-G
TME Symbol:
TC7920K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N/P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
200/-200V
Drain current
1.8/-2A
Case
VDFN12
On-state resistance
7/8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3300pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multi channel transistors MICROCHIP TECHNOLOGY,
*
TC7920K6-G
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.69 USDGross price for quantities from 3300 pcs - 1.69 USD