+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009910R0088

Mounting holder; Øbundle : 19mm; polyamide 6.6; natural


Manufacturer: ABB

Manufacturer part number:
7TAG009910R0088
TME Symbol:
TC92

Specification

Manufacturer
ABB
Type of cable accessories
mounting holder
Bundle diameter
19mm
Body material
polyamide 6.6
Body colour
natural
Mounting hole dimensions
Ø6mm
Cable accessories application
Cable P-clips
Gross weight1.453 g
Certificates
See other products in this category: Cable Holders ABB,
*
7TAG009910R0088
0 in TME stock
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 500 pcs - 3.28 USDGross price for quantities from 500 pcs - 3.28 USD
Net price for quantities from 1000 pcs - 2.88 USDGross price for quantities from 1000 pcs - 2.88 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs