+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71221

Cable; USB 3.0; USB A plug,USB C plug; 2m; black

Manufacturer: GOOBAY

Manufacturer part number:
71221
TME Symbol:
TCAB-255

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
2m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
PC cable/adapter application
  • data transfer: mobile device - PC
  • mobile devices charging
Gross weight82.89 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
71221
6 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 3 pcs - 10.90 USDGross price for quantities from 3 pcs - 10.90 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.