+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-30454

Heat shrink markers; 110m; red; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-30454
TME Symbol:
TCGT4.8-1.6RD-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
110m
Colour
red
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
4.8mm
Diameter after shrinking
1.6mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
0.65mm
Shrinkage temperature
90°C
Features of storage accessories
thermal transfer
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight12.1 g
Certificates
EAN code4031026541150
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-30454
0 in TME stock
Net price for quantities from 110 m - 7.96 USDGross price for quantities from 110 m - 7.96 USD
Net price for quantities from 550 m - 7.30 USDGross price for quantities from 550 m - 7.30 USD
Net price for quantities from 1650 m - 6.41 USDGross price for quantities from 1650 m - 6.41 USD
Amount (Multiplicity: 110)
Minimum order quantity: 110.
Multiplicity: 110.