+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA200C-HD

Cartridge; 591ml; natural; for dispensers; silicone free

Manufacturer: Techcon

Manufacturer part number:
EA200C-HD
TME Symbol:
TCH-EA200C-HD

Specification

Manufacturer
Techcon
Type of dispenser accessories
cartridge
Syringe capacity
591ml
Colour
natural
Applications of soldering equipment
for dispensers
Related items
TCH-101-20R, TCH-EA200WP-LD-NT
Version
silicone free
Material
polyetylene
Length - inch
10.03"
Soldering equipment features
  • half-round end
  • minimal amount of material remaining in the syringe after use
  • minimal resisance and ultra parallel uniformity over the length of the syringe barrel
Gross weight78.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Barrels & cartridges Techcon,
*
EA200C-HD
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.