+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA80C-HD

Cartridge; 237ml; natural; for dispensers; silicone free


Manufacturer: Techcon

Manufacturer part number:
EA80C-HD
TME Symbol:
TCH-EA80C-HD

Specification

Manufacturer
Techcon
Type of dispenser accessories
cartridge
Syringe capacity
237ml
Colour
natural
Applications of soldering equipment
for dispensers
Related items
TCH-918-034-000, TCH-EA1WP-LD-NT
Version
silicone free
Material
polyetylene
Length - inch
8.92"
Soldering equipment features
  • half-round end
  • minimal amount of material remaining in the syringe after use
  • minimal resisance and ultra parallel uniformity over the length of the syringe barrel
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Barrels & cartridges Techcon,
*
EA80C-HD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD