+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCHC 06 SL

Protection cover; size 44.27; for latch; IP65,IP66,IP69; T-TYPE


Manufacturer: ILME

Manufacturer part number:
TCHC 06 SL
TME Symbol:
TCHC06SL

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 44.27
Locking system
for latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE
Insert mounting
44x27mm
Body material
polypropylene
Gross weight28.55 g
Certificates
EAN code8015747224680
See other products in this category: ILME connectors ILME,
*
TCHC 06 SL
0 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 5.48 USD
Net price for quantities from 40 pcs - 4.93 USDGross price for quantities from 40 pcs - 4.93 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.