+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCHC 10

Protection cover; size 57.27; for double latch; IP65,IP66,IP69

Manufacturer: ILME

Manufacturer part number:
TCHC 10
TME Symbol:
TCHC10

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 57.27
Locking system
for double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE
Insert mounting
57x27mm
Enclosure material
plastic
Body material
polypropylene
Gross weight35.17 g
Certificates
EAN code8015747168823
See other products in this category: ILME connectors ILME,
*
TCHC 10
47 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
Net price for quantities from 20 pcs - 5.17 USDGross price for quantities from 20 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs