+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCHC 16 S

Protection cover; size 77.27; for double latch; IP65,IP66,IP69


Manufacturer: ILME

Manufacturer part number:
TCHC 16 S
TME Symbol:
TCHC16S

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 77.27
Locking system
for double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE
Insert mounting
77.5x27mm
Body material
polypropylene
Gross weight43 g
Certificates
EAN code8015747224703
See other products in this category: ILME connectors ILME,
*
TCHC 16 S
0 in TME stock
Net price for quantities from 10 pcs - 9.60 USDGross price for quantities from 10 pcs - 9.60 USD
Net price for quantities from 50 pcs - 6.08 USDGross price for quantities from 50 pcs - 6.08 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.