+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-044

Inductor: wire; SMD; 3.3uH; R: 60mΩ; ±20%; 5.2x5.8x5.2mm; 2A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-044
TME Symbol:
TCK-044

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Resistance
60mΩ
Tolerance
±20%
Dimensions
5.2x5.8x5.2mm
Max. operating current
2A
Operating temperature
-40...125°C
Gross weight0.521 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-044
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 2.04 USDGross price for quantities from 20 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD