+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-046

Inductor: wire; SMD; 18uH; R: 150mΩ; ±20%; 5.2x5.8x5.2mm; 1.23A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-046
TME Symbol:
TCK-046

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
18µH
Resistance
0.15Ω
Tolerance
±20%
Dimensions
5.2x5.8x5.2mm
Max. operating current
1.23A
Operating temperature
-40...125°C
Gross weight0.571 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-046
90 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs