+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-047

Inductor: wire; SMD; 10uH; R: 100mΩ; ±20%; 5.2x5.8x4.6mm; 1.44A

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-047
TME Symbol:
TCK-047

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Resistance
0.1Ω
Tolerance
±20%
Dimensions
5.2x5.8x4.6mm
Max. operating current
1.44A
Operating temperature
-40...125°C
Gross weight0.526 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-047
136 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.06 USDGross price for quantities from 20 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs