+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-048

Inductor: wire; THT; 450uH; R: 25mΩ; ±35%; 11.5x11.5x9.8mm; 5.2A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-048
TME Symbol:
TCK-048

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
0.45mH
Resistance
25mΩ
Tolerance
±35%
Dimensions
11.5x11.5x9.8mm
Max. operating current
5.2A
Max. voltage
500V DC
Operating temperature
-40...125°C
Gross weight1.935 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-048
33 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 3 pcs - 4.70 USDGross price for quantities from 3 pcs - 4.70 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Net price for quantities from 27 pcs - 3.80 USDGross price for quantities from 27 pcs - 3.80 USD
Net price for quantities from 54 pcs - 3.71 USDGross price for quantities from 54 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs