+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-050

Inductor: wire; THT; 325uH; R: 35mΩ; ±35%; 11.5x11.5x8.8mm; 3.3A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-050
TME Symbol:
TCK-050

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
325µH
Resistance
35mΩ
Tolerance
±35%
Dimensions
11.5x11.5x8.8mm
Max. operating current
3.3A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight1.432 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-050
682 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 27 pcs - 4.08 USDGross price for quantities from 27 pcs - 4.08 USD
Net price for quantities from 54 pcs - 3.97 USDGross price for quantities from 54 pcs - 3.97 USD
Net price for quantities from 108 pcs - 3.86 USDGross price for quantities from 108 pcs - 3.86 USD
Net price for quantities from 216 pcs - 3.82 USDGross price for quantities from 216 pcs - 3.82 USD
Net price for quantities from 432 pcs - 3.79 USDGross price for quantities from 432 pcs - 3.79 USD
Net price for quantities from 864 pcs - 3.74 USDGross price for quantities from 864 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs