+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-051

Inductor: wire; THT; 145uH; R: 20mΩ; ±35%; 11.5x11.5x8.8mm; 5.2A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-051
TME Symbol:
TCK-051

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
145µH
Resistance
20mΩ
Tolerance
±35%
Dimensions
11.5x11.5x8.8mm
Max. operating current
5.2A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight1.501 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-051
153 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.68 USDGross price for quantities from 3 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 20 pcs - 3.92 USDGross price for quantities from 20 pcs - 3.92 USD
Net price for quantities from 27 pcs - 3.81 USDGross price for quantities from 27 pcs - 3.81 USD
Net price for quantities from 54 pcs - 3.71 USDGross price for quantities from 54 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs