+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-053

Inductor: wire; THT; 830uH; R: 31mΩ; ±35%; 11.5x11.5x9.8mm; 3.3A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-053
TME Symbol:
TCK-053

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
0.83mH
Resistance
31mΩ
Tolerance
±35%
Dimensions
11.5x11.5x9.8mm
Max. operating current
3.3A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-053
19 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 3 pcs - 4.97 USDGross price for quantities from 3 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.78 USDGross price for quantities from 5 pcs - 4.78 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 20 pcs - 4.19 USDGross price for quantities from 20 pcs - 4.19 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs