+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-063

Inductor: wire; SMD; 27uH; R: 200mΩ; ±20%; 5.2x5.8x4.5mm; 970mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-063
TME Symbol:
TCK-063

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
27µH
Resistance
0.2Ω
Tolerance
±20%
Dimensions
5.2x5.8x4.5mm
Max. operating current
970mA
Operating temperature
-40...125°C
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-063
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)