+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-064

Inductor: wire; THT; 1186uH; R: 24mΩ; ±35%; 16x16x15mm; 5.8A; 500VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-064
TME Symbol:
TCK-064

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
1186µH
Resistance
24mΩ
Tolerance
±35%
Dimensions
16x16x15mm
Max. operating current
5.8A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight5.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-064
145 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 4.21 USD
Net price for quantities from 19 pcs - 3.99 USDGross price for quantities from 19 pcs - 3.99 USD
Net price for quantities from 38 pcs - 3.74 USDGross price for quantities from 38 pcs - 3.74 USD
Net price for quantities from 57 pcs - 3.71 USDGross price for quantities from 57 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 19 pcs