+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-067

Inductor: wire; THT; 620uH; R: 25mΩ; ±35%; 16x16x15mm; 7.5A; 500VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-067
TME Symbol:
TCK-067

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
620µH
Resistance
25mΩ
Tolerance
±35%
Dimensions
16x16x15mm
Max. operating current
7.5A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight5.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-067
14 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 40 pcs - 4.89 USDGross price for quantities from 40 pcs - 4.89 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 500 pcs - 4.29 USDGross price for quantities from 500 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 19 pcsTube = 20 pcs