+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-069

Inductor: wire; SMD; 33uH; R: 130mΩ; ±20%; 7x7.8x5mm; 1.2A; -40÷125°C


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-069
TME Symbol:
TCK-069

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Resistance
0.13Ω
Tolerance
±20%
Dimensions
7x7.8x5mm
Max. operating current
1.2A
Operating temperature
-40...125°C
Gross weight10.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-069
4 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 30 pcs - 2.86 USDGross price for quantities from 30 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts