+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-070

Inductor: wire; SMD; 10uH; R: 40mΩ; ±20%; 7x7.8x5mm; 2.6A; -40÷125°C

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-070
TME Symbol:
TCK-070

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Resistance
40mΩ
Tolerance
±20%
Dimensions
7x7.8x5mm
Max. operating current
2.6A
Operating temperature
-40...125°C
Gross weight1.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-070
20 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 30 pcs - 4.82 USDGross price for quantities from 30 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
Net price for quantities from 500 pcs - 4.24 USDGross price for quantities from 500 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.