+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-071

Inductor: wire; SMD; 18uH; R: 100mΩ; ±20%; 7x7.8x5mm; 1.8A; -40÷125°C


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-071
TME Symbol:
TCK-071

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
18µH
Resistance
0.1Ω
Tolerance
±20%
Dimensions
7x7.8x5mm
Max. operating current
1.8A
Operating temperature
-40...125°C
Gross weight0.937 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-071
20 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 30 pcs - 4.80 USDGross price for quantities from 30 pcs - 4.80 USD
Net price for quantities from 100 pcs - 4.67 USDGross price for quantities from 100 pcs - 4.67 USD
Net price for quantities from 500 pcs - 4.22 USDGross price for quantities from 500 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.