+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-073

Inductor: wire; THT; 305uH; R: 20mΩ; ±35%; 16x16x15mm; 11.3A; 500VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-073
TME Symbol:
TCK-073

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
305µH
Resistance
20mΩ
Tolerance
±35%
Dimensions
16x16x15mm
Max. operating current
11.3A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight5.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-073
22 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 19 pcs - 4.06 USDGross price for quantities from 19 pcs - 4.06 USD
Net price for quantities from 57 pcs - 3.69 USDGross price for quantities from 57 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 19 pcs