+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-076

Inductor: wire; THT; 55uH; R: 8.5mΩ; ±35%; 11.7x11.7x8.8mm; 5.7A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-076
TME Symbol:
TCK-076

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
55µH
Resistance
8.5mΩ
Tolerance
±35%
Dimensions
11.7x11.7x8.8mm
Max. operating current
5.7A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight1.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-076
42 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Net price for quantities from 27 pcs - 3.84 USDGross price for quantities from 27 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs