+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-077

Inductor: wire; SMD; 8.2uH; R: 80mΩ; ±20%; 5.2x5.8x4.5mm; 1.5A

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-077
TME Symbol:
TCK-077

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
8.2µH
Resistance
80mΩ
Tolerance
±20%
Dimensions
5.2x5.8x4.5mm
Max. operating current
1.5A
Operating temperature
-40...125°C
Gross weight0.525 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-077
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 20 pcs - 4.02 USDGross price for quantities from 20 pcs - 4.02 USD
Net price for quantities from 30 pcs - 3.89 USDGross price for quantities from 30 pcs - 3.89 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs