+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-086

Inductor: wire; THT; 156uH; R: 2.5mΩ; ±35%; 16x16.2x12.5mm; 25A

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-086
TME Symbol:
TCK-086

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
156µH
Resistance
2.5mΩ
Tolerance
±35%
Dimensions
16x16.2x12.5mm
Max. operating current
25A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-086
85 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 13 pcs - 5.61 USDGross price for quantities from 13 pcs - 5.61 USD
Net price for quantities from 26 pcs - 5.26 USDGross price for quantities from 26 pcs - 5.26 USD
Net price for quantities from 52 pcs - 5.14 USDGross price for quantities from 52 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs