+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-088

Inductor: wire; THT; 521uH; R: 14.25mΩ; ±35%; 16x16.2x12.5mm; 7.7A

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-088
TME Symbol:
TCK-088

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
521µH
Resistance
14.25mΩ
Tolerance
±35%
Dimensions
16x16.2x12.5mm
Max. operating current
7.7A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight4.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-088
8 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 10 pcs - 6.40 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 26 pcs - 6.24 USDGross price for quantities from 26 pcs - 6.24 USD
Net price for quantities from 104 pcs - 6.04 USDGross price for quantities from 104 pcs - 6.04 USD
Net price for quantities from 507 pcs - 5.49 USDGross price for quantities from 507 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs