+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-089

Inductor: wire; SMD; 33uH; R: 230mΩ; ±20%; 5.2x5.8x4.5mm; 880mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-089
TME Symbol:
TCK-089

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Resistance
0.23Ω
Tolerance
±20%
Dimensions
5.2x5.8x4.5mm
Max. operating current
0.88A
Operating temperature
-40...125°C
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-089
9 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.40 USDGross price for quantities from 5 pcs - 4.40 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 30 pcs - 4.00 USDGross price for quantities from 30 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts