+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-090

Inductor: wire; SMD; 470uH; R: 60mΩ; ±25%; 9.2x11.8x5mm; 1A; 500VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-090
TME Symbol:
TCK-090

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
0.47mH
Resistance
60mΩ
Tolerance
±25%
Dimensions
9.2x11.8x5mm
Max. operating current
1A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.786 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-090
5 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 10 pcs - 6.40 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 30 pcs - 6.24 USDGross price for quantities from 30 pcs - 6.24 USD
Net price for quantities from 100 pcs - 6.04 USDGross price for quantities from 100 pcs - 6.04 USD
Net price for quantities from 500 pcs - 5.49 USDGross price for quantities from 500 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.