+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-097

Inductor: wire; SMD; 2.2uH; R: 12mΩ; ±20%; 6.5x7.6x4.2mm; 11A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-097
TME Symbol:
TCK-097

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Resistance
12mΩ
Tolerance
±20%
Dimensions
6.5x7.6x4.2mm
Max. operating current
11A
Operating temperature
-40...125°C
Gross weight1.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-097
81 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 120 pcs - 4.66 USDGross price for quantities from 120 pcs - 4.66 USD
Net price for quantities from 510 pcs - 4.22 USDGross price for quantities from 510 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.