+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-099

Inductor: wire; SMD; 4.7uH; R: 23.3mΩ; ±20%; 6.5x6.5mm; 5A; -40÷105°C

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-099
TME Symbol:
TCK-099

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Resistance
23.3mΩ
Tolerance
±20%
Dimensions
6.5x6.5mm
Max. operating current
5A
Operating temperature
-40...105°C
Gross weight1.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-099
6 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 30 pcs - 3.85 USDGross price for quantities from 30 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 500 pcs - 3.50 USDGross price for quantities from 500 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs