+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-100

Inductor: wire; SMD; -40÷105°C


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-100
TME Symbol:
TCK-100

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Operating temperature
-40...105°C
Gross weight1.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-100
10 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 30 pcs - 4.33 USDGross price for quantities from 30 pcs - 4.33 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts