+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-102

Inductor: wire; SMD; 3.3uH; R: 18mΩ; ±20%; 6.5x6.5x4.2mm; 10A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-102
TME Symbol:
TCK-102

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Resistance
18mΩ
Tolerance
±20%
Dimensions
6.5x6.5x4.2mm
Max. operating current
10A
Operating temperature
-40...105°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-102
40 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 6.24 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 20 pcs - 5.37 USDGross price for quantities from 20 pcs - 5.37 USD
Net price for quantities from 50 pcs - 5.32 USDGross price for quantities from 50 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs