+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-108

Inductor: wire; SMD; 3.3uH; R: 50mΩ; ±20%; 4x4x2.1mm; 3.3A; -40÷125°C


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-108
TME Symbol:
TCK-108

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Resistance
50mΩ
Tolerance
±20%
Dimensions
4x4x2.1mm
Max. operating current
3.3A
Operating temperature
-40...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-108
0 in TME stock
Net price for quantities from 10 pcs - 5.27 USDGross price for quantities from 10 pcs - 5.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.