+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TCK-113

Inductor: wire; THT; 806uH; R: 25mΩ; ±35%; 16.6x16.4x12.5mm; 5.7A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-113
TME Symbol:
TCK-113

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
806µH
Resistance
25mΩ
Tolerance
±35%
Dimensions
16.6x16.4x12.5mm
Max. operating current
5.7A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight4.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-113
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 13 pcs - 6.40 USDGross price for quantities from 13 pcs - 6.40 USD
Net price for quantities from 40 pcs - 6.24 USDGross price for quantities from 40 pcs - 6.24 USD
Net price for quantities from 120 pcs - 6.04 USDGross price for quantities from 120 pcs - 6.04 USD
Net price for quantities from 520 pcs - 5.50 USDGross price for quantities from 520 pcs - 5.50 USD
Packaging method by the manufacturer:Tube = 13 pcs