+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-116

Inductor: wire; SMD; 10uH; R: 200mΩ; ±20%; 5.4x4.7x2.2mm; 2.3A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-116
TME Symbol:
TCK-116

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Resistance
0.2Ω
Tolerance
±20%
Dimensions
5.4x4.7x2.2mm
Max. operating current
2.3A
Operating temperature
-40...125°C
Gross weight0.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-116
72 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 20 pcs - 5.26 USDGross price for quantities from 20 pcs - 5.26 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs