+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-117

Inductor: wire; THT; 52uH; R: 15mΩ; ±35%; 7.5x8.5x10.5mm; 3.14A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-117
TME Symbol:
TCK-117

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
52µH
Resistance
15mΩ
Tolerance
±35%
Dimensions
7.5x8.5x10.5mm
Max. operating current
3.14A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight1.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-117
10 in TME stock
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.